8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder Cup
MMI-P1FG08SG52B
MMI-P1FG08SG52B

MMI-P1FG08SG52B

DigiKey Part Number
2057-MMI-P1FG08SG52B-ND
Manufacturer
Manufacturer Product Number
MMI-P1FG08SG52B
Description
CONN PLUG FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate (PC)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
6A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
200V
Termination
Solder Cup
Operating Temperature
-55°C ~ 118°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.68000¥85.68
10¥72.77600¥727.76
30¥67.34267¥2,020.28
50¥64.95920¥3,247.96
100¥61.85870¥6,185.87
250¥57.98756¥14,496.89
500¥55.22190¥27,610.95
1,000¥52.58915¥52,589.15
Manufacturers Standard Package