



MMI-P1SRG08PGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG08PGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG08PGG |
Description | CONN RCPT FMALE 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.68000 | ¥85.68 |
| 20 | ¥69.29850 | ¥1,385.97 |
| 40 | ¥65.99050 | ¥2,639.62 |
| 60 | ¥64.12833 | ¥3,847.70 |
| 100 | ¥61.85870 | ¥6,185.87 |
| 260 | ¥57.82731 | ¥15,035.10 |
| 500 | ¥55.22190 | ¥27,610.95 |
| 1,000 | ¥52.58915 | ¥52,589.15 |









