5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder Cup
MMI-P1PG05SG52B
MMI-P1PG05SG52B

MMI-P1PG05SG52B

DigiKey Part Number
2057-MMI-P1PG05SG52B-ND
Manufacturer
Manufacturer Product Number
MMI-P1PG05SG52B
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate (PC)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
9A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250V
Termination
Solder Cup
Operating Temperature
-55°C ~ 118°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.39000¥69.39
10¥58.97300¥589.73
30¥54.57367¥1,637.21
50¥52.64020¥2,632.01
100¥50.12780¥5,012.78
250¥46.99012¥11,747.53
500¥44.74878¥22,374.39
1,000¥42.61529¥42,615.29
Manufacturers Standard Package