



MMI-P1SRG05SGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG05SGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG05SGG |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 9A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.44000 | ¥95.44 |
| 20 | ¥77.22950 | ¥1,544.59 |
| 40 | ¥73.54100 | ¥2,941.64 |
| 60 | ¥71.46517 | ¥4,287.91 |
| 100 | ¥68.93620 | ¥6,893.62 |
| 260 | ¥64.44396 | ¥16,755.43 |
| 500 | ¥61.54102 | ¥30,770.51 |
| 1,000 | ¥58.60731 | ¥58,607.31 |









