5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder
MMI-P1SRG05PRGG
MMI-P1SRG05PRGG

MMI-P1SRG05PRGG

DigiKey Part Number
2057-MMI-P1SRG05PRGG-ND
Manufacturer
Manufacturer Product Number
MMI-P1SRG05PRGG
Description
CONN RCPT FMALE 5POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC)
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Gray
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
9A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
250V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 118°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.55000¥91.55
10¥77.77900¥777.79
25¥72.90840¥1,822.71
50¥69.42660¥3,471.33
100¥66.11370¥6,611.37
250¥61.97668¥15,494.17
500¥59.02098¥29,510.49
1,000¥56.20728¥56,207.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.