
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.041" (1.04mm) | |
Contact Length - Post | 0.145" (3.68mm) | |
Overall Contact Length | 0.690" (17.53mm) | |
Insulation Height | 0.504" (12.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | White | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.89500 | ¥38.95 |
| 100 | ¥3.30700 | ¥330.70 |
| 500 | ¥2.95136 | ¥1,475.68 |
| 1,000 | ¥2.81037 | ¥2,810.37 |
| 5,000 | ¥2.50862 | ¥12,543.10 |
| 10,000 | ¥2.38893 | ¥23,889.30 |


