
Category | For Use With/Related Products D-Sub Contacts |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.50 ~ 4.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥416.66000 | ¥416.66 |
| 5 | ¥386.17000 | ¥1,930.85 |
| 10 | ¥373.74000 | ¥3,737.40 |
| 25 | ¥364.13680 | ¥9,103.42 |










