


AUTK-12 | |
|---|---|
DigiKey Part Number | 889-AUTK-12-ND |
Manufacturer | |
Manufacturer Product Number | AUTK-12 |
Description | SIZE 12 CONTACT CRIMPING TOOL, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts, Size 12 Adjustable |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products Rectangular Contacts, Size 12 |
Series | Wire Gauge or Range - AWG 10-12 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features Adjustable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥401.23000 | ¥401.23 |
| 5 | ¥371.87000 | ¥1,859.35 |
| 10 | ¥359.90700 | ¥3,599.07 |
| 25 | ¥344.69520 | ¥8,617.38 |











