
Category | For Use With/Related Products D-Sub Contacts |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14 ~ 0.50mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥444.34000 | ¥444.34 |
| 5 | ¥411.79000 | ¥2,058.95 |
| 10 | ¥398.54000 | ¥3,985.40 |
| 25 | ¥389.51000 | ¥9,737.75 |










