ANT-19073EB56 | ||
---|---|---|
DigiKey Part Number | 2057-ANT-19073EB56-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-19073EB56 | |
Description | RF ANT, 5G/4G/3G/2G, OMNI-DIRECT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3.3GHz 2G, 3G, 4G, 5G Whip, Tilt RF Antenna 600MHz ~ 6GHz -2dBi, 5.5dBi SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 3.5 | |
Return Loss | -5dB | |
Gain | -2dBi, 5.5dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.000" (152.40mm) | |
Applications | 2G, 3G, 4G, 5G |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.32000 | ¥101.32 |
10 | ¥93.08500 | ¥930.85 |
70 | ¥89.22871 | ¥6,246.01 |
140 | ¥78.61750 | ¥11,006.45 |
280 | ¥74.75875 | ¥20,932.45 |
560 | ¥69.93564 | ¥39,163.96 |
1,050 | ¥64.14790 | ¥67,355.30 |