
YECT003AA | |
|---|---|
DigiKey Part Number | 2958-YECT003AA-ND |
Manufacturer | |
Manufacturer Product Number | YECT003AA |
Description | LTE ANT SMA M TERMINAL MONOPOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT003AA Models |
Category | Antenna Type Whip, Straight |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bag | Features LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 4.449" (113.00mm) |
Frequency (Center/Band) 829MHz, 2.205GHz | Applications 2G, 3G, 4G, LTE |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥18.79700 | ¥187.97 |
| 40 | ¥16.54375 | ¥661.75 |
| 120 | ¥15.28525 | ¥1,834.23 |
| 280 | ¥14.54768 | ¥4,073.35 |
| 520 | ¥14.10946 | ¥7,336.92 |
| 1,000 | ¥13.72232 | ¥13,722.32 |
| 2,520 | ¥13.28331 | ¥33,473.94 |
| 5,000 | ¥13.02401 | ¥65,120.05 |







