SPDA24617/3900 | ||
---|---|---|
DigiKey Part Number | 553-SPDA24617/3900-ND | |
Manufacturer | ||
Manufacturer Product Number | SPDA24617/3900 | |
Description | ANT EXT 617-3900 SMA IP65 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 788.5MHz, 2.05GHz, 3.55GHz 4G, 5G, LTE Blade RF Antenna 617MHz ~ 960MHz, 1.4GHz ~ 2.7GHz, 3.2GHz ~ 3.9GHz 1dBi, 2.5dBi, 3dBi SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.05GHz, 3.55GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.4GHz ~ 2.7GHz, 3.2GHz ~ 3.9GHz | |
Antenna Type | Blade | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1dBi, 2.5dBi, 3dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.789" (223.24mm) | |
Applications | 4G, 5G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.88000 | ¥146.88 |
10 | ¥135.00800 | ¥1,350.08 |
25 | ¥129.41000 | ¥3,235.25 |
100 | ¥114.02220 | ¥11,402.22 |
250 | ¥108.42552 | ¥27,106.38 |
500 | ¥101.43038 | ¥50,715.19 |