911 | ||
---|---|---|
DigiKey Part Number | 1528-2195-ND | |
Manufacturer | ||
Manufacturer Product Number | 911 | |
Description | 2" TFT DISPLAY 320 X 240 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 2" (50.80mm) 320 x 240 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2" (50.80mm) | |
Backlight | LED | |
Dot Pixels | 320 x 240 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.58000 | ¥339.58 |