5393 | ||
---|---|---|
DigiKey Part Number | 1528-5393-ND | |
Manufacturer | ||
Manufacturer Product Number | 5393 | |
Description | ADAFRUIT 1.47 320X172 ROUND RECT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) SPI 1.47" (37.34mm) 320 x 172 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.47" (37.34mm) | |
Viewing Area | 34.00mm W x 19.40mm H | |
Backlight | LED | |
Dot Pixels | 320 x 172 | |
Interface | SPI | |
Controller Type | ST7789 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.35000 | ¥147.35 |