
4740 | |
|---|---|
DigiKey Part Number | 1528-4740-ND |
Manufacturer | |
Manufacturer Product Number | 4740 |
Description | ADAFRUIT MIDI FEATHERWING KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP8266 MIDI Audio Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Audio | |
Function | MIDI | |
Utilized IC / Part | ESP8266 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather | |
Note | Header(s) Not Installed | |
Primary Attributes | - | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.43000 | ¥62.43 |





