4638 | ||
---|---|---|
DigiKey Part Number | 1528-4638-ND | |
Manufacturer | ||
Manufacturer Product Number | 4638 | |
Description | N20 DC MOTOR WITH MAGNETIC ENCOD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Gearmotor 200 RPM 0.20W 6VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | 200 RPM | |
Torque - Rated (oz-in / mNm) | 2.78 / 19.61 | |
Power - Rated | 0.20W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | 50 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.52000 | ¥113.52 |