



HH-3633 | |
|---|---|
DigiKey Part Number | 377-1560-ND |
Manufacturer | |
Manufacturer Product Number | HH-3633 |
Description | BATT HOLDER AA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bag | Number of Cells 4 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads - 6" (152.4mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 100 | ¥22.09740 | ¥2,209.74 |
| 250 | ¥19.88768 | ¥4,971.92 |
| 500 | ¥18.60750 | ¥9,303.75 |

