4448 | ||
---|---|---|
DigiKey Part Number | 1528-4448-ND | |
Manufacturer | ||
Manufacturer Product Number | 4448 | |
Description | CBL ASSY USB M-CB W/JUMPER 0.98' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB A Male Plug to Cable (Round) with Jumper Sockets (4) 0.98' (300.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to Cable (Round) with Jumper Sockets (4) | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.85000 | ¥15.85 |