2061070002 | ||
---|---|---|
DigiKey Part Number | WM26153-ND | |
Manufacturer | ||
Manufacturer Product Number | 2061070002 | |
Description | CBL ASSY USB F-RECT 5P RCP 0.98' | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Receptacle 0.98' (300.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 5 pos Receptacle | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.85000 | ¥65.85 |
10 | ¥57.61600 | ¥576.16 |
200 | ¥46.64250 | ¥9,328.50 |
1,000 | ¥38.41138 | ¥38,411.38 |