


CABLE USB A-SIL5 | |
|---|---|
DigiKey Part Number | 2136-CABLEUSBA-SIL5-ND |
Manufacturer | |
Manufacturer Product Number | CABLE USB A-SIL5 |
Description | CBL ASSY 5P SKT-USB M PL 0.33' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB A Male Plug 0.33' (100.0mm) |
Category | Length 0.33' (100.0mm) |
Manufacturer Lascar Electronics | Cable Type Round |
Series | Color Black |
Packaging Box | Shielding Unshielded |
Part Status Active | Usage SGD 21-B |
Connector Type Rectangular 05 pos Socket to USB A Male Plug | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.24000 | ¥110.24 |
| 10 | ¥85.64400 | ¥856.44 |
| 100 | ¥73.93380 | ¥7,393.38 |








