2026 | ||
---|---|---|
DigiKey Part Number | 1528-2115-ND | |
Manufacturer | ||
Manufacturer Product Number | 2026 | |
Description | 32X32 RGB LED MATRIX PANEL 5MM P | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 32 x 32 Red, Green, Blue (RGB) 6.55" L x 6.55" W x 0.56" H (166.37mm x 166.37mm x 14.22mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 2000mcd | |
Internal Connection | - | |
Size / Dimension | 6.55" L x 6.55" W x 0.56" H (166.37mm x 166.37mm x 14.22mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 32 x 32 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.28000 | ¥294.28 |