2278 | ||
---|---|---|
DigiKey Part Number | 1528-2505-ND | |
Manufacturer | ||
Manufacturer Product Number | 2278 | |
Description | 64X32 RGB LED MATRIX - 4MM PITCH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 64 x 32 Red, Green, Blue (RGB) 10.00" L x 5.00" W x 0.60" H (254mm x 127mm x 15.24mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 10.00" L x 5.00" W x 0.60" H (254mm x 127mm x 15.24mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 64 x 32 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.38000 | ¥336.38 |