INCM88001 | ||
---|---|---|
DigiKey Part Number | 1830-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | INCM88001 | |
Description | 12 X 12 DIGITAL RGB LED MODULE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 12 x 12 Red, Green, Blue (RGB) Serial 3.77" L x 3.77" W x 0.06" H (95.80mm x 95.80mm x 1.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 3.77" L x 3.77" W x 0.06" H (95.80mm x 95.80mm x 1.60mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 12 x 12 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥675.17000 | ¥675.17 |
10 | ¥631.54600 | ¥6,315.46 |
100 | ¥578.72680 | ¥57,872.68 |