Dot Matrix Display Module 32 x 32 Red, Green, Blue (RGB) 7.50" L x 7.50" W x 0.55" H (190.50mm x 190.50mm x 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1484

DigiKey Part Number
1528-2103-ND
Manufacturer
Manufacturer Product Number
1484
Description
32X32 RGB LED MATRIX PANEL 6MM P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 32 x 32 Red, Green, Blue (RGB) 7.50" L x 7.50" W x 0.55" H (190.50mm x 190.50mm x 14.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
2000mcd
Manufacturer
Adafruit Industries LLC
Size / Dimension
7.50" L x 7.50" W x 0.55" H (190.50mm x 190.50mm x 14.00mm)
Packaging
Bulk
Color
Red, Green, Blue (RGB)
Part Status
Active
Configuration
32 x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥330.39000¥330.39
Manufacturers Standard Package