1764 | ||
---|---|---|
DigiKey Part Number | 1528-1382-ND | |
Manufacturer | ||
Manufacturer Product Number | 1764 | |
Description | USB MINI-B BREAKOUT BOARD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | USB - mini B | |
Number of Positions | 5 | |
Board Thickness | 0.100" (2.54mm) 1/10" | |
Material | - | |
Size / Dimension | 0.827" L x 0.512" W (21.00mm x 13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |