7275RBM2460 | ||
---|---|---|
DigiKey Part Number | 134-7275RBM2460-ND | |
Manufacturer | ||
Manufacturer Product Number | 7275RBM2460 | |
Description | TABLE MAT ELASTOMER BLUE 5' X 2' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Blue 60" (1.52m) 5' X 2' (0.61m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 60" (1.52m) 5' | |
Width | 2' (0.61m) | |
Thickness | 0.060" (1.52mm) | |
Color | Blue | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,053.67000 | ¥1,053.67 |