
66440 | |
|---|---|
DigiKey Part Number | 16-66440-ND |
Manufacturer | |
Manufacturer Product Number | 66440 |
Description | TABLE MAT RUBBER BLUE 6' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 3' (0.91m) |
Category | Width 3' (0.91m) |
Manufacturer Desco | Thickness 0.06" (1.52mm) |
Series | Color Blue |
Packaging Bag | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap Kit, Mat Cleaner |
Length 6' (1.83m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,037.93000 | ¥4,037.93 |


