3030G | ||
---|---|---|
DigiKey Part Number | ST1098-ND | |
Manufacturer | ||
Manufacturer Product Number | 3030G | |
Description | COATING ANTISTAT MULT SURF 1GAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Coating, Antistatic Multiple Surfaces 1 Gallon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Multiple Surfaces | |
Specifications | General Purpose | |
Quantity | 1 Gallon | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 64°F ~ 82°F (18°C ~ 28°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,780.12000 | ¥5,780.12 |