
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Multiple Surfaces | |
Specifications | General Purpose | |
Quantity | 1 Quart | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.25000 | ¥166.25 |


