
SW12 | |
|---|---|
DigiKey Part Number | ST1059-ND |
Manufacturer | |
Manufacturer Product Number | SW12 |
Description | WIPES ANTISTAT ELEC EQUIP 24PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Antistatic Electronic Equipment 1 (24 ea 8" L x 5" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Antistatic | |
Usage | Electronic Equipment | |
Specifications | Anti-Static, Biodegradable, Low VOC | |
Quantity | 1 (24 ea 8" L x 5" W) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 64°F ~ 82°F (18°C ~ 28°C) |







