844WB-850ML | ||
---|---|---|
DigiKey Part Number | 473-844WB-850ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 844WB-850ML | |
Description | COATING ANTISTAT MULT SURF 850ML | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Coating, Antistatic Multiple Surfaces 850mL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Multiple Surfaces | |
Specifications | Dissipative, Low VOC | |
Quantity | 850mL | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥735.27000 | ¥735.27 |
5 | ¥692.03400 | ¥3,460.17 |
10 | ¥670.40900 | ¥6,704.09 |
25 | ¥605.52880 | ¥15,138.22 |
50 | ¥583.90420 | ¥29,195.21 |
100 | ¥562.27730 | ¥56,227.73 |