51700-0520W-001 | ||
---|---|---|
DigiKey Part Number | 4294-51700-0520W-001TR-ND - Tape & Reel (TR) 4294-51700-0520W-001CT-ND - Cut Tape (CT) 4294-51700-0520W-001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 51700-0520W-001 | |
Description | MINI PCIE EXPRESS REVERSE TYPE 0 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18320 | ¥204.58 |
50 | ¥8.00900 | ¥400.45 |
100 | ¥7.66100 | ¥766.10 |
250 | ¥6.96480 | ¥1,741.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.09419 | ¥4,570.64 |
1,500 | ¥5.22361 | ¥7,835.41 |
3,750 | ¥5.04949 | ¥18,935.59 |
5,250 | ¥4.87537 | ¥25,595.69 |