


ASSVP-D02 | |
|---|---|
DigiKey Part Number | ASSVP-D02-ND |
Manufacturer | |
Manufacturer Product Number | ASSVP-D02 |
Description | XTAL OSC PROG XO CMOS DS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSVP-D02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 160 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -0.50%, Down Spread | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.63000 | ¥43.63 |
| 10 | ¥37.89700 | ¥378.97 |
| 25 | ¥35.84080 | ¥896.02 |
| 50 | ¥34.36080 | ¥1,718.04 |
| 100 | ¥32.94080 | ¥3,294.08 |
| 250 | ¥31.15556 | ¥7,788.89 |
| 500 | ¥29.87048 | ¥14,935.24 |
| 1,000 | ¥28.63979 | ¥28,639.79 |
| 3,000 | ¥26.79543 | ¥80,386.29 |

