


ASDMB-125.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11149-2-ND - Tape & Reel (TR) 535-11149-1-ND - Cut Tape (CT) 535-11149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-125.000MHZ-XY-T |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-125.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.84000 | ¥31.84 |
| 10 | ¥27.65300 | ¥276.53 |
| 25 | ¥26.15120 | ¥653.78 |
| 50 | ¥25.06960 | ¥1,253.48 |
| 100 | ¥24.03270 | ¥2,403.27 |
| 250 | ¥23.02712 | ¥5,756.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.28390 | ¥20,283.90 |
| 2,000 | ¥18.98758 | ¥37,975.16 |
| 3,000 | ¥18.89187 | ¥56,675.61 |











