ASA2-26.000MHZ-L-T | ||
---|---|---|
DigiKey Part Number | 535-11705-2-ND - Tape & Reel (TR) 535-11705-1-ND - Cut Tape (CT) 535-11705-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASA2-26.000MHZ-L-T | |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASA2-26.000MHZ-L-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥15.71300 | ¥157.13 |
50 | ¥15.34500 | ¥767.25 |
100 | ¥13.15220 | ¥1,315.22 |
500 | ¥12.78688 | ¥6,393.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.77756 | ¥10,777.56 |
3,000 | ¥10.22956 | ¥30,688.68 |
5,000 | ¥9.86422 | ¥49,321.10 |