AOCJY3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOCJY3 Series
Abracon: Who We Are Today

AOCJY3-100.000MHZ-F

DigiKey Part Number
535-10673-ND
Manufacturer
Manufacturer Product Number
AOCJY3-100.000MHZ-F
Description
XTAL OSC VCOCXO 100.0000MHZ CMOS
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-DIP (0.750", 19.05mm), 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOCJY3-100.000MHZ-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 75°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension
1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max)
0.512" (13.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,070.45000¥1,070.45
15¥979.24000¥14,688.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.