AMPDGFI-A13T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ¥19.80894
Datasheet
AMJM(4SMD,No-Lead)1,6x1,2x0,89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMJM(4SMD,No-Lead)1,6x1,2x0,89
Abracon Power Optimized MEMS

AMPDGFI-A13T

DigiKey Part Number
535-14643-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPDGFI-A13T
Description
MEMS OSC XO 1.71V-3.63V 4VFLGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
AMPDGFI-A13T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
6.1298496MHz, 6.16791MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height
0.035" (0.89mm)
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.80894¥19,808.94
Manufacturers Standard Package