AEACAQ190012-S2400 | |
---|---|
DigiKey Part Number | 535-14496-ND |
Manufacturer | |
Manufacturer Product Number | AEACAQ190012-S2400 |
Description | RF ANT 2.4GHZ WHIP STR IPEX MHF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz ISM, Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.483GHz 5dBi U.FL (UMCC), IPEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.480" (190.00mm) | |
Applications | ISM, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.45000 | ¥52.45 |
10 | ¥47.38300 | ¥473.83 |
500 | ¥34.16166 | ¥17,080.83 |
1,000 | ¥29.75365 | ¥29,753.65 |