A24-HABUF-P5I | ||
---|---|---|
DigiKey Part Number | A24-HABUF-P5I-ND | |
Manufacturer | ||
Manufacturer Product Number | A24-HABUF-P5I | |
Description | RF ANT 2.4GHZ WHIP STR U.FL FEM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 2.1dBi U.FL (UMCC), IPEX MHF1 Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 4.114" (104.50mm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Antenna Design and Integration Fundamentals |
Video File | Antenna Design: Custom Antennas for Cellular Applications Antenna Design: Custom vs Off-the-Shelf Modems Routers & Gateways: What's the Difference? |
Environmental Information | Digi International RoHS/REACH |
Featured Product | A24-HA/DC-ANT-24 2.4GHz Whip Antennas for Personal Area Networks |
PCN Design/Specification | |
HTML Datasheet | |
Product Drawings | Antenna 2.4G (two rings)+Cable |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.71.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.52000 | ¥52.52 |
Attribute | Description |
---|---|
Other Names | A24-HABUF-P51 Q3655966F A24-HABUF-P51-ND |
Standard Package | 100 |