802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
XB3-24Z8UT-J
XB3-24Z8UT-J

XB3-24Z8UT-J

DigiKey Part Number
602-2187-ND
Manufacturer
Manufacturer Product Number
XB3-24Z8UT-J
Description
RF TXRX MOD 802.15.4U.FL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Tray
Utilized IC / Part
EFR32MG
Part Status
Active
Memory Size
1MB Flash, 128kB RAM
DigiKey Programmable
Verified
Voltage - Supply
2.1V ~ 3.6V
RF Family/Standard
802.15.4
Current - Receiving
15mA
Protocol
Current - Transmitting
40mA
Modulation
DSSS
Mounting Type
Through Hole
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,769
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.51000¥194.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.