


W1049B030 | |
|---|---|
DigiKey Part Number | 553-2625-ND |
Manufacturer | |
Manufacturer Product Number | W1049B030 |
Description | RF ANT 2.4GHZ WHIP/TILT CONN MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Features Cable - 76mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 3.248" (82.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 20 | ¥25.72800 | ¥514.56 |
| 40 | ¥24.31800 | ¥972.72 |
| 100 | ¥22.82680 | ¥2,282.68 |
| 260 | ¥21.63146 | ¥5,624.18 |
| 500 | ¥20.97998 | ¥10,489.99 |
| 1,000 | ¥20.40837 | ¥20,408.37 |
| 2,500 | ¥19.80492 | ¥49,512.30 |


