ACMP-5025-101-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACMP-5025-101-T
Basics of Inductors

ACMP-5025-101-T

DigiKey Part Number
535-ACMP-5025-101-TTR-ND - Tape & Reel (TR)
535-ACMP-5025-101-TCT-ND - Cut Tape (CT)
535-ACMP-5025-101-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMP-5025-101-T
Description
CMC 6.5A 2LN 100 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 6.5A DCR 9mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACMP-5025-101-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
6.5A
DC Resistance (DCR) (Max)
9mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
10¥7.13800¥71.38
25¥6.60600¥165.15
50¥6.22940¥311.47
100¥5.87290¥587.29
250¥5.43324¥1,358.31
500¥5.12304¥2,561.52
1,000¥5.00072¥5,000.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.47041¥11,176.02
5,000¥4.21622¥21,081.10
7,500¥4.08554¥30,641.55
Manufacturers Standard Package