ACAG0301-2450-T | ||
---|---|---|
DigiKey Part Number | 535-15201-2-ND - Tape & Reel (TR) 535-15201-1-ND - Cut Tape (CT) 535-15201-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACAG0301-2450-T | |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD | |
Customer Reference | ||
Detailed Description | 2.45GHz Bluetooth, ISM, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 5.19dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.19dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |