ABS07AIG-32.768KHZ-6-1-T | ||
---|---|---|
DigiKey Part Number | 535-13355-2-ND - Tape & Reel (TR) 535-13355-1-ND - Cut Tape (CT) 535-13355-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABS07AIG-32.768KHZ-6-1-T | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 80 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABS07AIG-32.768KHZ-6-1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.24600 | ¥52.46 |
50 | ¥4.90260 | ¥245.13 |
100 | ¥4.33210 | ¥433.21 |
500 | ¥4.10434 | ¥2,052.17 |
1,000 | ¥3.42018 | ¥3,420.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30621 | ¥9,918.63 |
6,000 | ¥3.19221 | ¥19,153.26 |
15,000 | ¥3.07820 | ¥46,173.00 |