


ABMM-16.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9155-2-ND - Tape & Reel (TR) 535-9155-1-ND - Cut Tape (CT) 535-9155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-16.000MHZ-B2-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-16.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.98800 | ¥79.88 |
| 25 | ¥7.55480 | ¥188.87 |
| 50 | ¥7.24400 | ¥362.20 |
| 100 | ¥6.94390 | ¥694.39 |
| 250 | ¥6.56628 | ¥1,641.57 |
| 500 | ¥6.29470 | ¥3,147.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.03447 | ¥6,034.47 |
| 2,000 | ¥5.78515 | ¥11,570.30 |
| 3,000 | ¥5.64415 | ¥16,932.45 |
| 5,000 | ¥5.47147 | ¥27,357.35 |
| 7,000 | ¥5.36073 | ¥37,525.11 |
| 10,000 | ¥5.24578 | ¥52,457.80 |
| 12,000 | ¥5.18802 | ¥62,256.24 |











