ABM3-28.6363MHZ-B2-T | ||
---|---|---|
DigiKey Part Number | 535-9110-2-ND - Tape & Reel (TR) 535-9110-1-ND - Cut Tape (CT) 535-9110-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3-28.6363MHZ-B2-T | |
Description | CRYSTAL 28.6363MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 28.6363 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3-28.6363MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.6363 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.91700 | ¥49.17 |
50 | ¥4.42480 | ¥221.24 |
100 | ¥3.93390 | ¥393.39 |
500 | ¥3.73690 | ¥1,868.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.72612 | ¥4,726.12 |
3,000 | ¥4.56858 | ¥13,705.74 |
5,000 | ¥4.41105 | ¥22,055.25 |
10,000 | ¥4.25351 | ¥42,535.10 |