ABM3B1-25.000MHZ-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-ABM3B1-25.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM3B1-25.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM3B1-25.000MHZ-D2Y-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3B1-25.000MHZ-D2Y-T | |
Description | CRYSTAL 25.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3B1-25.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.62600 | ¥76.26 |
50 | ¥7.13060 | ¥356.53 |
100 | ¥6.30150 | ¥630.15 |
500 | ¥5.96984 | ¥2,984.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.97486 | ¥4,974.86 |
3,000 | ¥4.80904 | ¥14,427.12 |
5,000 | ¥4.64321 | ¥23,216.05 |
10,000 | ¥4.47738 | ¥44,773.80 |