ABM10W-24.0000MHZ-8-B1U-T3 | ||
---|---|---|
DigiKey Part Number | 535-13715-2-ND - Tape & Reel (TR) 535-13715-1-ND - Cut Tape (CT) 535-13715-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM10W-24.0000MHZ-8-B1U-T3 | |
Description | CRYSTAL 24.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM10W-24.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.98000 | ¥29.80 |
50 | ¥2.68120 | ¥134.06 |
100 | ¥2.38320 | ¥238.32 |
500 | ¥2.26398 | ¥1,131.99 |
1,000 | ¥2.09790 | ¥2,097.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09790 | ¥6,293.70 |