PCA9506DGG,518 | ||
---|---|---|
DigiKey Part Number | 568-11940-2-ND - Tape & Reel (TR) 568-11940-1-ND - Cut Tape (CT) 568-11940-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9506DGG,518 | |
Description | IC XPNDR 400KHZ I2C 56TSSOP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 40 I2C 400 kHz 56-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9506DGG,518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.53200 | ¥475.32 |
25 | ¥44.93800 | ¥1,123.45 |
100 | ¥38.94600 | ¥3,894.60 |
250 | ¥36.94896 | ¥9,237.24 |
500 | ¥33.15428 | ¥16,577.14 |
1,000 | ¥27.96137 | ¥27,961.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.56332 | ¥53,126.64 |