PCA9420BSAZ | ||
---|---|---|
DigiKey Part Number | 568-PCA9420BSAZTR-ND - Tape & Reel (TR) 568-PCA9420BSAZCT-ND - Cut Tape (CT) 568-PCA9420BSAZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9420BSAZ | |
Description | PCA9420BS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | PMIC 24-HVQFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 4.5µA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
10 | ¥24.12700 | ¥241.27 |
25 | ¥23.75440 | ¥593.86 |
50 | ¥23.69380 | ¥1,184.69 |
100 | ¥21.17110 | ¥2,117.11 |
250 | ¥20.47508 | ¥5,118.77 |
500 | ¥20.40056 | ¥10,200.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥15.89939 | ¥22,259.15 |
2,800 | ¥15.63942 | ¥43,790.38 |
4,200 | ¥14.86992 | ¥62,453.66 |